
T2196501120-001 | |
|---|---|
DigiKey Part Number | A142065-ND |
Manufacturer | |
Manufacturer Product Number | T2196501120-001 |
Description | T2196501120-001 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 120mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2196501120-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 120mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,626.93000 | ₹10,626.93 |
| 10 | ₹9,033.17100 | ₹90,331.71 |
| 25 | ₹8,468.18440 | ₹2,11,704.61 |
| 50 | ₹8,064.52140 | ₹4,03,226.07 |
| 100 | ₹7,831.70550 | ₹7,83,170.55 |