
T2210001010-000 | |
|---|---|
DigiKey Part Number | 17-T2210001010-000TR-ND - Tape & Reel (TR) 17-T2210001010-000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2210001010-000 |
Description | DIA1.0 MALE STAMPING CONTACT,AU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2210001010-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.2 ~ 0.35mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹32.42900 | ₹324.29 |
| 25 | ₹29.89400 | ₹747.35 |
| 50 | ₹28.10480 | ₹1,405.24 |
| 100 | ₹26.42750 | ₹2,642.75 |
| 250 | ₹24.36628 | ₹6,091.57 |
| 500 | ₹22.91070 | ₹11,455.35 |
| 1,000 | ₹21.54554 | ₹21,545.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹22.14612 | ₹88,584.48 |
| 8,000 | ₹21.08927 | ₹1,68,714.16 |
| 12,000 | ₹20.49479 | ₹2,45,937.48 |
| 20,000 | ₹19.76964 | ₹3,95,392.80 |
| 28,000 | ₹19.30624 | ₹5,40,574.72 |
| 40,000 | ₹18.82686 | ₹7,53,074.40 |