
T2240002120-001 | |
|---|---|
DigiKey Part Number | 17-T2240002120-001TR-ND - Tape & Reel (TR) 17-T2240002120-001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2240002120-001 |
Description | SCSF10-12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹200.35000 | ₹200.35 |
| 10 | ₹170.15800 | ₹1,701.58 |
| 25 | ₹159.49720 | ₹3,987.43 |
| 50 | ₹151.87460 | ₹7,593.73 |
| 100 | ₹144.61540 | ₹14,461.54 |
| 250 | ₹135.55580 | ₹33,888.95 |
| 500 | ₹129.08312 | ₹64,541.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹122.92352 | ₹1,22,923.52 |
| 2,000 | ₹117.05932 | ₹2,34,118.64 |
| 3,000 | ₹113.76023 | ₹3,41,280.69 |
| 5,000 | ₹109.73695 | ₹5,48,684.75 |
| 7,000 | ₹107.16563 | ₹7,50,159.41 |
