
T4051170405-025 | |
|---|---|
DigiKey Part Number | 17-T4051170405-025-ND |
Manufacturer | |
Manufacturer Product Number | T4051170405-025 |
Description | CIRC CBL 5POS RCPT TO WIRE 8.2' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 8.20' (2.50m) |
Datasheet | Datasheet |
EDA/CAD Models | T4051170405-025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 8.20' (2.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,840.31000 | ₹2,840.31 |
| 10 | ₹2,414.26300 | ₹24,142.63 |
| 25 | ₹2,263.11520 | ₹56,577.88 |
| 50 | ₹2,155.13120 | ₹1,07,756.56 |
| 100 | ₹2,052.33780 | ₹2,05,233.78 |
| 250 | ₹1,923.99644 | ₹4,80,999.11 |
| 500 | ₹1,849.74210 | ₹9,24,871.05 |