
TEK1138-N | |
|---|---|
DigiKey Part Number | 17-TEK1138-N-ND |
Manufacturer | |
Manufacturer Product Number | TEK1138-N |
Description | LABEL YELLOW 1=BOOK OF 220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Yellow Die-Cut Label 1.50" W x 0.43" L (38.1mm x 10.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Die-Cut | |
Label Size | 1.50" W x 0.43" L (38.1mm x 10.9mm) | |
Color | Yellow | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | ₹37.65136 | ₹8,283.30 |