
TEK821-N | |
|---|---|
DigiKey Part Number | 17-TEK821-N-ND |
Manufacturer | |
Manufacturer Product Number | TEK821-N |
Description | LABEL YELLOW QTY 1 = 1 LABEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard, Die-Cut Label 0.82" W x 0.32" L (20.8mm x 8.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Standard, Die-Cut | |
Label Size | 0.82" W x 0.32" L (20.8mm x 8.0mm) | |
Color | Yellow | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | ₹14.12788 | ₹9,041.84 |
| 1,280 | ₹13.07880 | ₹16,740.86 |
| 1,920 | ₹12.51362 | ₹24,026.15 |
| 3,200 | ₹11.84860 | ₹37,915.52 |
| 4,480 | ₹11.43733 | ₹51,239.24 |
| 6,400 | ₹11.02361 | ₹70,551.10 |