
1-1609034-9 | |
|---|---|
DigiKey Part Number | CCM9069-ND |
Manufacturer | |
Manufacturer Product Number | 1-1609034-9 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1-1609034-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 900µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,501.93000 | ₹3,501.93 |
| 12 | ₹2,812.04250 | ₹33,744.51 |
| 36 | ₹2,552.07972 | ₹91,874.87 |
| 60 | ₹2,439.46967 | ₹1,46,368.18 |
| 108 | ₹2,315.89648 | ₹2,50,116.82 |
| 252 | ₹2,182.88206 | ₹5,50,086.28 |