
1-2443555-9 | |
|---|---|
DigiKey Part Number | 174-1-2443555-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2443555-9 |
Description | LINE FLTR 1500VDC 1KA CHASS MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 1 kA 1500V (1.5kV) DC Two Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 1 kA |
Manufacturer TE Connectivity Corcom Filters | Frequency - Operating DC |
Series | Applications Converter |
Packaging Box | Approval Agency UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Post |
Voltage - Rated DC 1500V (1.5kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,32,876.71000 | ₹1,32,876.71 |