Similar
Similar
Similar

1-6609016-6 | |
|---|---|
DigiKey Part Number | CCM1206-ND |
Manufacturer | |
Manufacturer Product Number | 1-6609016-6 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1-6609016-6 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 10A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Obsolete | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120/250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 858-10/015 | Qualtek | 467 | Q469-ND | ₹777.17000 | Similar |
| B84771A0010A000 | TDK | 19 | 495-75267-ND | ₹1,008.27000 | Similar |
| F2199CA10 | Curtis Industries | 0 | 364-1116-ND | ₹1,520.98200 | Similar |
| F2400CA10 | Curtis Industries | 0 | F2400CA10-ND | ₹1,895.77600 | Similar |
| FN9222-10-06 | TE Connectivity Schaffner | 1,709 | 817-1422-ND | ₹656.96000 | Similar |




