Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-6609987-4 | |
|---|---|
DigiKey Part Number | CCM1778-ND |
Manufacturer | |
Manufacturer Product Number | 1-6609987-4 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1-6609987-4 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 15A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Wire Leads |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount, Shielded |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 15A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120/250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-6609987-0 | TE Connectivity Corcom Filters | 0 | CCM1774-ND | ₹555.36917 | Parametric Equivalent |
| 1-6609987-1 | TE Connectivity Corcom Filters | 294 | CCM1775-ND | ₹422.13000 | Parametric Equivalent |
| 1-6609987-5 | TE Connectivity Corcom Filters | 0 | CCM1779-ND | ₹488.29000 | Parametric Equivalent |
| 1-6609987-8 | TE Connectivity Corcom Filters | 414 | CCM1773-ND | ₹414.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹549.80000 | ₹549.80 |
| 10 | ₹467.32800 | ₹4,673.28 |
| 40 | ₹423.76325 | ₹16,950.53 |
| 80 | ₹403.53038 | ₹32,282.43 |
| 120 | ₹392.15000 | ₹47,058.00 |
| 280 | ₹369.39264 | ₹1,03,429.94 |
| 520 | ₹353.61398 | ₹1,83,879.27 |
| 1,000 | ₹337.68184 | ₹3,37,681.84 |
| 2,520 | ₹316.38977 | ₹7,97,302.22 |









