




3-6609987-6 | |
|---|---|
DigiKey Part Number | CCM1784-ND |
Manufacturer | |
Manufacturer Product Number | 3-6609987-6 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 3-6609987-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 15A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 15A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Wire Leads | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.068" (0.79mm ~ 1.73mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹424.00000 | ₹424.00 |
| 10 | ₹359.88400 | ₹3,598.84 |
| 40 | ₹326.29075 | ₹13,051.63 |
| 80 | ₹310.70538 | ₹24,856.43 |
| 120 | ₹301.93817 | ₹36,232.58 |
| 280 | ₹284.41700 | ₹79,636.76 |
| 520 | ₹272.26619 | ₹1,41,578.42 |
| 1,000 | ₹259.99826 | ₹2,59,998.26 |
| 2,520 | ₹243.60078 | ₹6,13,873.97 |









