
7KEHD10ABSD | |
---|---|
DigiKey Part Number | 174-7KEHD10ABSD-ND |
Manufacturer | |
Manufacturer Product Number | 7KEHD10ABSD |
Description | LINE FILTER 440VAC 7A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 7 A 440V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated AC | 440V | |
Current | 7 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12,483.94000 | ₹12,483.94 |
10 | ₹10,187.08600 | ₹1,01,870.86 |
25 | ₹9,657.11280 | ₹2,41,427.82 |