Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5EK1

DigiKey Part Number
CCM1757-ND
Manufacturer
Manufacturer Product Number
5EK1
Description
LINE FILTER 250VAC 5A CHASS MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
TE Connectivity Corcom Filters
Applications
General Purpose
Series
Approval Agency
CSA, UR, VDE
Packaging
Bulk
Operating Temperature
-10°C ~ 40°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Single Stage
Inductance
516µH
Voltage - Rated AC
250V
Base Product Number
Current
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05DKAG5Delta Electronics63603-1143-ND₹1,611.19000Direct
In-Stock: 54
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,449.86000₹2,449.86
12₹1,967.07917₹23,604.95
36₹1,785.31444₹64,271.32
60₹1,706.57733₹1,02,394.64
108₹1,620.20259₹1,74,981.88
252₹1,503.19742₹3,78,805.75
504₹1,461.85538₹7,36,775.11
Manufacturers Standard Package