
5ER7M | |
|---|---|
DigiKey Part Number | CCM2263-ND |
Manufacturer | |
Manufacturer Product Number | 5ER7M |
Description | LINE FILTER 250VAC 5A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Two Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Current 5 A |
Manufacturer TE Connectivity Corcom Filters | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style IEC 320-C14, Quick Connect |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,535.48000 | ₹3,535.48 |
| 16 | ₹2,906.58813 | ₹46,505.41 |
| 32 | ₹2,767.88625 | ₹88,572.36 |
| 56 | ₹2,660.79304 | ₹1,49,004.41 |
| 104 | ₹2,547.17663 | ₹2,64,906.37 |
| 256 | ₹2,390.53031 | ₹6,11,975.76 |