




5VK7 | |
|---|---|
DigiKey Part Number | CCM2298-ND |
Manufacturer | |
Manufacturer Product Number | 5VK7 |
Description | LINE FILTER 250VAC 5A CHASS MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,477.82000 | ₹2,477.82 |
| 18 | ₹2,019.96167 | ₹36,359.31 |
| 27 | ₹1,963.01481 | ₹53,001.40 |
| 54 | ₹1,869.36296 | ₹1,00,945.60 |
| 108 | ₹1,780.19778 | ₹1,92,261.36 |
| 252 | ₹1,676.99671 | ₹4,22,603.17 |
| 504 | ₹1,597.07492 | ₹8,04,925.76 |