MFR Recommended

6609073-2 | |
|---|---|
DigiKey Part Number | CCM1945-ND |
Manufacturer | |
Manufacturer Product Number | 6609073-2 |
Description | LINE FILTER 30A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 30 A 50/60Hz Two Stage Threaded Post (1/4-20) |
Datasheet | Datasheet |
EDA/CAD Models | 6609073-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (1/4-20) | |
Inductance | 3.32mH | |
Base Product Number |

