
6DAF1 | |
|---|---|
DigiKey Part Number | 6DAF1-ND |
Manufacturer | |
Manufacturer Product Number | 6DAF1 |
Description | LINE FILTER 125VDC 6A PANEL MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 125V Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Obsolete | Mounting Type Panel Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 465µH |
Voltage - Rated DC 125V | Base Product Number |