
6ET1 | |
|---|---|
DigiKey Part Number | CCM1604-ND |
Manufacturer | |
Manufacturer Product Number | 6ET1 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 18.5mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,054.41000 | ₹5,054.41 |
| 12 | ₹4,059.10417 | ₹48,709.25 |
| 36 | ₹3,683.72028 | ₹1,32,613.93 |
| 60 | ₹3,521.03300 | ₹2,11,261.98 |
| 108 | ₹3,342.50417 | ₹3,60,990.45 |
| 252 | ₹3,295.28992 | ₹8,30,413.06 |