


6VJ1 | |
|---|---|
DigiKey Part Number | CCM1200-ND |
Manufacturer | |
Manufacturer Product Number | 6VJ1 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Termination Quick Connect - 0.110" (2.8mm) |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 6A | Panel Cutout Dimensions Rectangular - 66.00mm x 27.00mm |
Voltage Rating - Appliance Inlet 120/250VAC | Panel Thickness 0.060" ~ 0.090" (1.52mm ~ 2.29mm) |
Number of Positions 3 | Approval Agency CSA, UL |