
PE0S0SS30 | |
|---|---|
DigiKey Part Number | CCM1385-ND |
Manufacturer | |
Manufacturer Product Number | PE0S0SS30 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Current Rating - Filter 3A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Conversion Clip |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 3A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 120VAC | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Number of Positions 3 | Approval Agency CSA, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,096.57000 | ₹3,096.57 |
| 10 | ₹2,632.13200 | ₹26,321.32 |
| 48 | ₹2,356.42146 | ₹1,13,108.23 |
| 96 | ₹2,244.03531 | ₹2,15,427.39 |
| 144 | ₹2,180.81771 | ₹3,14,037.75 |
| 288 | ₹2,076.85385 | ₹5,98,133.91 |



