
020-0511-20 | |
|---|---|
DigiKey Part Number | 020-0511-20-ND |
Manufacturer | |
Manufacturer Product Number | 020-0511-20 |
Description | 020-0511-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹64.29800 | ₹642.98 |
| 25 | ₹60.23560 | ₹1,505.89 |
| 50 | ₹57.34660 | ₹2,867.33 |
| 100 | ₹54.60700 | ₹5,460.70 |
| 250 | ₹51.18148 | ₹12,795.37 |
| 500 | ₹48.73628 | ₹24,368.14 |
| 1,000 | ₹46.40942 | ₹46,409.42 |
| 2,500 | ₹43.50370 | ₹1,08,759.25 |
