
3742610963 | |
|---|---|
DigiKey Part Number | 223-3742610963-ND |
Manufacturer | |
Manufacturer Product Number | 3742610963 |
Description | SEN HALL EFFECT ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet Analog Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Analog Voltage | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 20 kHz | |
Voltage - Supply | 10V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹86,691.49400 | ₹4,33,457.47 |