
2-2370527-9 | |
|---|---|
DigiKey Part Number | 17-2-2370527-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-2370527-9 |
Description | PLUG, HOUSING, POWER VERSA-LOCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.285" (7.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹91.13600 | ₹911.36 |
| 25 | ₹85.43280 | ₹2,135.82 |
| 50 | ₹81.33280 | ₹4,066.64 |
| 100 | ₹77.44690 | ₹7,744.69 |
| 300 | ₹71.66313 | ₹21,498.94 |
| 500 | ₹69.12352 | ₹34,561.76 |
| 1,000 | ₹65.82286 | ₹65,822.86 |
| 2,500 | ₹61.70255 | ₹1,54,256.38 |