


1-2448106-3 | |
|---|---|
DigiKey Part Number | 1734-1-2448106-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2448106-3 |
Description | CONN PLUG HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2448106-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹305.65000 | ₹305.65 |
| 10 | ₹259.98900 | ₹2,599.89 |
| 25 | ₹243.66280 | ₹6,091.57 |
| 50 | ₹232.01460 | ₹11,600.73 |
| 100 | ₹220.93470 | ₹22,093.47 |
| 250 | ₹207.09656 | ₹51,774.14 |
| 500 | ₹197.21326 | ₹98,606.63 |
| 1,000 | ₹187.80427 | ₹1,87,804.27 |
| 2,500 | ₹176.05668 | ₹4,40,141.70 |