


1-2448108-3 | |
|---|---|
DigiKey Part Number | 1734-1-2448108-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2448108-3 |
Description | CONN RCPT HSG 2POS 5.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.215" (5.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2448108-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.215" (5.46mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹88.71300 | ₹887.13 |
| 25 | ₹83.15920 | ₹2,078.98 |
| 50 | ₹79.18940 | ₹3,959.47 |
| 100 | ₹75.40610 | ₹7,540.61 |
| 250 | ₹70.67600 | ₹17,669.00 |
| 500 | ₹67.30080 | ₹33,650.40 |
| 1,000 | ₹64.08681 | ₹64,086.81 |
| 2,500 | ₹60.07478 | ₹1,50,186.95 |
