
1-2600022-6 | |
|---|---|
DigiKey Part Number | 2266-1-2600022-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2600022-6 |
Description | CONN RCPT HSG 2POS 5.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.217" (5.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | Cap (Cover), Heat Shrink, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹181.71275 | ₹7,268.51 |
| 80 | ₹165.87113 | ₹13,269.69 |
| 120 | ₹136.05158 | ₹16,326.19 |
| 280 | ₹131.39225 | ₹36,789.83 |