Image for 1-2600022-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2600022-8

DigiKey Part Number
2266-1-2600022-8-ND
Manufacturer
Manufacturer Product Number
1-2600022-8
Description
CONN RCPT HSG 2POS 5.50MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Brown 0.217" (5.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.217" (5.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
Cap (Cover), Heat Shrink, Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
35₹196.62257₹6,881.79
70₹178.91714₹12,524.20
105₹146.30200₹15,361.71
280₹131.39225₹36,789.83