1-2600023-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Deutsch ICT Connectors
In Stock: 1,717
Unit Price: ₹118.35000
Datasheet

MFR Recommended


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: ₹68.03000
Datasheet
Image for 1-2600023-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2600023-3

DigiKey Part Number
1734-1-2600023-3-ND
Manufacturer
Manufacturer Product Number
1-2600023-3
Description
CONN PLUG HSG 2POS 5.50MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Blue 0.217" (5.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.217" (5.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
Cap (Cover), Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes