
1418919-1 | |
|---|---|
DigiKey Part Number | A139274-ND |
Manufacturer | |
Manufacturer Product Number | 1418919-1 |
Description | MULTI CORE CABLE ADAPTER 90 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter, Cable Black |
Datasheet | Datasheet |
EDA/CAD Models | 1418919-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter, Cable | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹280.49000 | ₹280.49 |
| 10 | ₹237.99700 | ₹2,379.97 |
| 25 | ₹223.05000 | ₹5,576.25 |
| 50 | ₹212.37080 | ₹10,618.54 |
| 100 | ₹202.23230 | ₹20,223.23 |
| 400 | ₹183.38073 | ₹73,352.29 |
| 800 | ₹174.63056 | ₹1,39,704.45 |
| 1,200 | ₹169.70723 | ₹2,03,648.68 |
| 2,800 | ₹159.86724 | ₹4,47,628.27 |
