
1802162-2 | |
|---|---|
DigiKey Part Number | 1734-1802162-2CT-ND - Cut Tape (CT) 1734-1802162-2DKR-ND - Digi-Reel® 1734-1802162-2TR-ND |
Manufacturer | |
Manufacturer Product Number | 1802162-2 |
Description | 1-PORT MATENET HDR 90DEG SEALED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1802162-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.276" (7.00mm) | |
Contact Length - Post | 0.094" (2.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.748" (19.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | - | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹904.84000 | ₹904.84 |
| 10 | ₹768.78500 | ₹7,687.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹634.99427 | ₹95,249.14 |
| 300 | ₹604.70260 | ₹1,81,410.78 |
| 450 | ₹587.65784 | ₹2,64,446.03 |
| 750 | ₹566.87653 | ₹4,25,157.40 |
| 1,050 | ₹553.59495 | ₹5,81,274.70 |
| 1,500 | ₹539.85632 | ₹8,09,784.48 |

