


2-2448100-3 | |
|---|---|
DigiKey Part Number | 1734-2-2448100-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448100-3 |
Description | CONN PLUG HSG 2POS 5.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.215" (5.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2448100-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.215" (5.46mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹102.22500 | ₹1,022.25 |
| 25 | ₹95.83240 | ₹2,395.81 |
| 50 | ₹91.26640 | ₹4,563.32 |
| 100 | ₹86.89590 | ₹8,689.59 |
| 250 | ₹81.45200 | ₹20,363.00 |
| 500 | ₹77.56244 | ₹38,781.22 |
| 1,000 | ₹73.85922 | ₹73,859.22 |
| 2,500 | ₹69.23645 | ₹1,73,091.12 |
