


2343344-2 | |
|---|---|
DigiKey Part Number | 1734-2343344-2-ND |
Manufacturer | |
Manufacturer Product Number | 2343344-2 |
Description | 2POS,MCON 12,REC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.618" (15.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2343344-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.618" (15.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,500 | ₹140.44544 | ₹11,93,786.24 |
