
EFN30-200N-C20012 | |
---|---|
DigiKey Part Number | 223-EFN30-200N-C20012-ND |
Manufacturer | |
Manufacturer Product Number | EFN30-200N-C20012 |
Description | FN3030-A1-200N-/L8M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 20.39kgf (45lbs) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 20.39kgf (45lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.1% | |
Compensated Temperature | 0°C ~ 60°C | |
Voltage - Supply | 10V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round | |
Includes | Sensor | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,89,301.94000 | ₹1,89,301.94 |