
3-1670730-2 | |
|---|---|
DigiKey Part Number | 1734-3-1670730-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1670730-2 |
Description | 3POS,TAB 1.5X0.63 TAB HSG MID PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1670730-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹194.76000 | ₹194.76 |
| 10 | ₹165.31200 | ₹1,653.12 |
| 25 | ₹154.94960 | ₹3,873.74 |
| 50 | ₹147.55080 | ₹7,377.54 |
| 100 | ₹140.49650 | ₹14,049.65 |
| 250 | ₹131.69044 | ₹32,922.61 |
| 600 | ₹123.80070 | ₹74,280.42 |
| 1,200 | ₹117.89349 | ₹1,41,472.19 |
| 3,000 | ₹110.51766 | ₹3,31,552.98 |