35-314-131-S-902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35-314-131-S-902
35-314-131-S-902
35-314-131-S-902

35-314-131-S-902

DigiKey Part Number
1734-35-314-131-S-902-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
35-314-131-S-902
Description
SWITCH SELECT 2POS SPST 300A 20V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 300A (AC/DC) 20 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
35-314-131-S-902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Type
Battery Disconnect
Circuit
SPST
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
300A (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
32 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Long Lever
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹13,011.95000₹13,011.95
5₹11,161.18400₹55,805.92
10₹10,442.83400₹1,04,428.34
25₹9,558.25640₹2,38,956.41
50₹8,934.62720₹4,46,731.36
100₹8,871.59510₹8,87,159.51
Manufacturers Standard Package