
38941-16 | |
|---|---|
DigiKey Part Number | D38941-16-ND |
Manufacturer | |
Manufacturer Product Number | 38941-16 |
Description | CONN PIN 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Signal, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 38941-16 Models |
Category | Wire Gauge 16-20 AWG |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal, Machined | Qualification MIL-C-39029 |
Pin or Socket Pin | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹294.47000 | ₹294.47 |
| 10 | ₹249.83200 | ₹2,498.32 |
| 25 | ₹234.19520 | ₹5,854.88 |
| 50 | ₹223.01280 | ₹11,150.64 |
| 100 | ₹212.35230 | ₹21,235.23 |
| 250 | ₹199.04904 | ₹49,762.26 |
| 500 | ₹189.54964 | ₹94,774.82 |
| 1,000 | ₹180.50594 | ₹1,80,505.94 |
| 3,000 | ₹167.05330 | ₹5,01,159.90 |

