Parametric Equivalent



4-2236896-1 | |
|---|---|
DigiKey Part Number | 1734-4-2236896-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-2236896-1 |
Description | 2POS, MCON 1.2 LL REC SEALED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Violet 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2236896-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Violet | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹61.52326 | ₹1,23,046.52 |
