
934441501 | |
|---|---|
DigiKey Part Number | 1734-934441501-ND |
Manufacturer | |
Manufacturer Product Number | 934441501 |
Description | CONN RCPT HSG 2POS 5.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Heat Shrink, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 10 | ₹158.88200 | ₹1,588.82 |
| 25 | ₹148.94840 | ₹3,723.71 |
| 50 | ₹141.81040 | ₹7,090.52 |
| 100 | ₹135.04520 | ₹13,504.52 |
| 250 | ₹126.58012 | ₹31,645.03 |
| 500 | ₹120.53610 | ₹60,268.05 |