
934451201 | |
|---|---|
DigiKey Part Number | 1734-934451201-ND |
Manufacturer | |
Manufacturer Product Number | 934451201 |
Description | CONN PLUG HSG 2POS 5.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.217" (5.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹99.89500 | ₹998.95 |
| 25 | ₹93.59600 | ₹2,339.90 |
| 50 | ₹89.14180 | ₹4,457.09 |
| 100 | ₹84.87380 | ₹8,487.38 |
| 250 | ₹79.55104 | ₹19,887.76 |
| 500 | ₹75.75276 | ₹37,876.38 |
| 1,000 | ₹72.13715 | ₹72,137.15 |
| 3,000 | ₹66.75752 | ₹2,00,272.56 |