
983-0RS 20-41 PN-L | |
|---|---|
DigiKey Part Number | 983-0RS20-41PN-L-ND |
Manufacturer | |
Manufacturer Product Number | 983-0RS 20-41 PN-L |
Description | 983-0RS 20-41 PN-L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Self Locking |
Number of Positions 41 | Shielding Unshielded |
Shell Size - Insert 20-41 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermo-setting Polymer |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | ₹10,038.78053 | ₹3,81,473.66 |