

![DBC50H-10-6PN [V001] DBC50H-10-6PN [V001]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/100/012/879/DBC50H-10-6PN-%5BV001%5D_sml%28200x200%29.jpg)
![DBC50H-10-6PN [V001] DBC50H-10-6PN [V001]](http://www.digikey.com/-/media/Designer/part-search/images/360.png)
DBC50H-10-6PN [V001] | |
|---|---|
DigiKey Part Number | 1508-1290-ND |
Manufacturer | |
Manufacturer Product Number | DBC50H-10-6PN [V001] |
Description | CONN RCPT MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Steel | |
Shell Finish | Tin | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Hermetically Sealed | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | 0.672" (17.07mm) | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Nickel Iron Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Glass | |
Applications | Aviation, Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹14,205.70240 | ₹7,10,285.12 |