
DRC16-40S-P013 | |
|---|---|
DigiKey Part Number | 1734-DRC16-40S-P013-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-40S-P013 |
Description | PLG, 40P, BLK, N, SEAL BOND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC16-40S-P013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,548.52000 | ₹3,548.52 |
| 10 | ₹3,016.15100 | ₹30,161.51 |
| 25 | ₹2,827.33760 | ₹70,683.44 |
| 50 | ₹2,692.47900 | ₹1,34,623.95 |
| 100 | ₹2,564.07800 | ₹2,56,407.80 |
| 250 | ₹2,403.75524 | ₹6,00,938.81 |
