86 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86 Rectangular Connectors - Housings Plug Black
DRCP28-86SA
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DRCP28-86SA

DigiKey Part Number
1734-DRCP28-86SA-ND
Manufacturer
Manufacturer Product Number
DRCP28-86SA
Description
PLG, 86P, BLK, 12/20, A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
86 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DRCP28-86SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
10
Row Spacing
0.161" (4.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,073.16000₹4,073.16
10₹3,461.67400₹34,616.74
25₹3,245.03480₹81,125.87
50₹3,090.23420₹1,54,511.71
100₹2,942.87910₹2,94,287.91
250₹2,758.87588₹6,89,718.97
Manufacturers Standard Package