
DT06-2S-TN82 | |
|---|---|
DigiKey Part Number | 1734-DT06-2S-TN82-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-TN82 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-TN82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹183.58000 | ₹183.58 |
| 10 | ₹155.80700 | ₹1,558.07 |
| 25 | ₹146.00400 | ₹3,650.10 |
| 50 | ₹139.03360 | ₹6,951.68 |
| 100 | ₹132.38000 | ₹13,238.00 |
| 300 | ₹122.50543 | ₹36,751.63 |
| 600 | ₹116.65490 | ₹69,992.94 |
| 1,200 | ₹111.08781 | ₹1,33,305.37 |
| 2,700 | ₹104.91329 | ₹2,83,265.88 |