Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DT06-6S-L019 | |
|---|---|
DigiKey Part Number | 1734-DT06-6S-L019-ND |
Manufacturer | |
Manufacturer Product Number | DT06-6S-L019 |
Description | PLG 6P BLK N SEAL RET DIN BKSHL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-6S-L019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 3 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹234.45132 | ₹2,81,341.58 |

