


HDP24-24-16PE-L024 | |
|---|---|
DigiKey Part Number | 1734-2293822-1-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-16PE-L024 |
Description | HDP24-24-16PE-L024, RCPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount Threading Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-16PE-L024 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Threading Adapter |
Number of Positions 16 | Shielding Unshielded |
Shell Size - Insert 24-16 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,899.13000 | ₹1,899.13 |
| 10 | ₹1,613.88800 | ₹16,138.88 |
| 30 | ₹1,493.49200 | ₹44,804.76 |
| 60 | ₹1,422.22033 | ₹85,333.22 |
| 120 | ₹1,354.37308 | ₹1,62,524.77 |
| 270 | ₹1,279.12970 | ₹3,45,365.02 |
| 510 | ₹1,223.06808 | ₹6,23,764.72 |