cms-subs-non-stock
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 180
Unit Price: ₹1,782.79000
Datasheet
HDP26-24-21SN-L015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDP26-24-21SN-L015

DigiKey Part Number
1734-HDP26-24-21SN-L015-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
HDP26-24-21SN-L015
Description
PLG, 21P, BLK, N, THD, 12/16, S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-21SN-L015 cms-models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
cms-filter-header-series
Packaging
Tray
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
21
Grade
-
Qualification
-
Shell Size - Insert
24-21
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (17)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, Ring Adapter
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-factory-stock-description
All prices are in INR
Tray
QuantityUnit PriceExt Price
200₹1,139.56360₹2,27,912.72
cms-tray-value-add-message