


YHDP26-24-19PEL024 | |
|---|---|
DigiKey Part Number | 1734-YHDP26-24-19PEL024-ND |
Manufacturer | |
Manufacturer Product Number | YHDP26-24-19PEL024 |
Description | PLUG, SIZE 24, HDP, -L024, REVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter |
Datasheet | Datasheet |
EDA/CAD Models | YHDP26-24-19PEL024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Threading Adapter | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,830.17000 | ₹1,830.17 |
| 10 | ₹1,555.64700 | ₹15,556.47 |
| 40 | ₹1,410.67300 | ₹56,426.92 |
| 80 | ₹1,343.35775 | ₹1,07,468.62 |
| 120 | ₹1,305.48925 | ₹1,56,658.71 |
| 280 | ₹1,229.80225 | ₹3,44,344.63 |
| 520 | ₹1,177.31550 | ₹6,12,204.06 |