


1802113-9 | |
|---|---|
DigiKey Part Number | 1734-1802113-9-ND |
Manufacturer | |
Manufacturer Product Number | 1802113-9 |
Description | 1PORT MATENET REC HSG SLD COD Z |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1802113-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹655.10000 | ₹655.10 |
| 10 | ₹556.69300 | ₹5,566.93 |
| 25 | ₹521.80440 | ₹13,045.11 |
| 50 | ₹496.88640 | ₹24,844.32 |
| 100 | ₹473.17060 | ₹47,317.06 |
| 250 | ₹443.55416 | ₹1,10,888.54 |
| 500 | ₹422.39722 | ₹2,11,198.61 |
| 1,000 | ₹402.25321 | ₹4,02,253.21 |