4 Rectangular Connectors - Housings Plug Brown 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Brown 0.359" (9.12mm)
2-2448104-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2-2448104-1

DigiKey Part Number
1734-2-2448104-1-ND
Manufacturer
Manufacturer Product Number
2-2448104-1
Description
4POS,DIA 1.6MM,SOC HSG ASSY,SLD,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Brown 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2448104-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
IP68, IP6K9K
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,185
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹219.92000₹219.92
10₹186.74500₹1,867.45
25₹175.04040₹4,376.01
50₹166.69120₹8,334.56
100₹158.71440₹15,871.44
250₹148.77332₹37,193.33
500₹141.67254₹70,836.27
1,000₹134.91190₹1,34,911.90
2,500₹126.47129₹3,16,178.22
Manufacturers Standard Package